Barthelme E10 Globe lamps

Barthelme Brand: Barthelme

A range of E10 base, spherically-bulbed lamps available in a range of voltages and current ratings. There are lamps suitable for torches (including coloured lamps), bicycle lamps and for general purpose use.

  • Clear lens
  • Dimensions 11.5 x 24mm
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Rating Type Colour Dimmable Base Dimensions
Barthelme 00642530 Torch Bulbs, E10, 2.5V, 300mA, 11.5 x 24mm
Barthelme 00642530 Torch Bulbs, E10, 2.5V, 300mA, 11.5 x 24mm
Standard range
Order code: 57-6528
MPN: 00642530

Despatched same day - 13 in stockFurther 1,144 despatched in 4 working days
5+ £0.712
25+ £0.704
50+ £0.700
Price per unit Ex VAT
2.5V 300mA Bulb Clear No MES (E10) (Ø x L) 11.5 x 24mm
Barthelme 00643521 Torch Bulbs, Red, E10, 3.5V, 200mA, 11.5 x 24mm
Barthelme 00643521 Torch Bulbs, Red, E10, 3.5V, 200mA, 11.5 x 24mm
Standard range
Order code: 57-6530
MPN: 00643521

Order in multiples of 5


Despatched same day - 10 in stockFurther 24 despatched in 4 working days
10+ £0.740
25+ £0.695
50+ £0.637
Price per unit Ex VAT
3.5V 200mA Bulb Clear No MES (E10) (Ø x L) 11.5 x 24mm

Trustpilot