Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00642530 Torch Bulbs, E10, 2.5V, 300mA, 11.5 x 24mm
Image Representative of Range

Barthelme 00642530 Torch Bulbs, E10, 2.5V, 300mA, 11.5 x 24mm

Order Code:  

57-6528

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00642530  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.863
25+ £0.787
50+ £0.737

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
864 at factory, lead time 9 days
62 in Stock, despatched same dayAdditional quantity lead time 9 days

An E10 based, spherically-bulbed lamp with a 2.5V 300mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 2.5V
Current Rating 300mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review