Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme 00641520 Torch Bulbs, E10, 1.5V, 200mA, 11.5 x 24mm

Order Code:  

57-6524

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00641520  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.473
25+ £0.432
50+ £0.406

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
410 in Stock, despatched same dayContact us for additional stock

An E10 based, spherically-bulbed lamp with a 1.5V 200mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 1.5V
Current Rating 200mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review