Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Measurement Range (Building Materials):
Re-reeling orders placed after 16:30 will be processed the next working day.
The Testo 606-2 measures the moisture content of a variety of different types of wood and building materials. Apart from being able to measure moisture, this meter is also able to measure relative humidity and air temperature and calculate the dew point and wet bulb temperature.
This means you are not only able to measure the moisture content of the wood you have stored but also the relative humidity in the surrounding storage area. Armed with such valuable information, you can easily determine whether the storage conditions are satisfactory or need to be adjusted.
The 660-2 measures the moisture content of wood and building materials via the two electrodes which are pushed firmly into the material. The characteristic curves of the different materials allow the moisture content to be displayed directly as a weight percentage based on the dry weight.
Characteristic curves are stored in the moisture meter for precise moisture measurements in beech, spruce, larch, oak, pine, maple and for detecting moisture and wet places in building materials like cement screed, concrete, plaster, anhydrite screed, cement mortar, limestone mortar and brickwork.
Measurement Range (Wood) | 0 - 90% |
---|---|
Measurement Range (Building Materials) | 0 - 23% |
Accuracy (Wood) | ±1% |
Accuracy (Building Materials) | ±1% |
Contact Measurement | Yes |
Contactless Measurement | No |
To use this facility please Sign In.
Sign In