Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright CA56-12EWA 4 Digit Red LED Display

Order Code:  

57-0250

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: CA56-12EWA  Copy to clipboard
 Report an error

Discontinued

High quality quad digit red LED display from Kingbright that are available in a variety of colours and with either a floating decimal point or a fixed decimal point/colon. These devices are ideally suited to applications that require readouts of time or varying integers.
  • 7 Segment 14.2mm (0.56in) high characters
  • Floating point gives readout from 0000 and 0.001 to 9999
  • Common anode
  • White segments with grey display surface maximises on/off contrast
  • Connections run along top and bottom of display
  • Kingbright 56 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Common Connection Common anode
Forward Voltage 2V
Forward Current 30mA
Digit / Alpha Height 0.56in
Luminous Intensity 6.4mcd

Reviews


Be the first to submit a review