Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kingbright L-7113SF6BT 5mm Infrared LED 860nm 1.3V 20mA 40mW/sr Blue Trans 20°

Kingbright L-7113SF6BT 5mm Infrared LED 860nm 1.3V 20mA 40mW/sr Blue Trans 20°

Order Code:  

55-9199

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7113SF6BT  Copy to clipboard
 Report an error

Discontinued

This IR LED comes in a T-1 3/4 standard 5mm through-hole package. The device is spectrally matched to the phtotransistor (55-9203).


  • Blue transparent lens
  • Made with Gallium Aluminium Arsenide

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR LED
Size 5mm
Dice GaAlAs
Lens Type Blue transparent
Spectral Wavelength 860nm
Spectral Bandwidth 50nm
Radiant Intensity 40mW/sr
Forward Current 50mA
Forward Voltage Typical 1.35V
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Viewing Angle 20°

Reviews


Be the first to submit a review