Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright L-7113F3C 5mm Infrared LED 940nm 1.2V 20mA 20mW/sr Water Clear 20°

Order Code:  

55-9196

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7113F3C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.161
50+ £0.107
100+ £0.093
500+ £0.083

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,316 in Stock, despatched same dayAdditional quantity lead time 11 weeks

This IR LED comes in a T-1 3/4 standard 5mm through-hole package. The device is spectrally matched to the phtotransistor (55-9203).


  • Water clear lens
  • Made with Gallium Arsenide

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR LED
Size 5mm
Dice GaAs
Lens Type Water clear
Spectral Wavelength 940nm
Spectral Bandwidth 50nm
Radiant Intensity 20mW/sr
Forward Current 50mA
Forward Voltage Typical 1.2V
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Viewing Angle 20°

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


10 June 2016 Question by: Rapid Customer | Product code: 55-9196
Q. I am building an Alarm circuit using the Genie C08 and wanted to use infra red to link 2 circuits together. Could you suggest a transmitter and receiver that would work together please.
A. Hi Lee, thank you for your question. A matched pair is as follows: 58-0320 and 58-0325.

Reviews


Be the first to submit a review