TruOpto OSCG4L5111A 5mm 'Orange Peach' Colour LED

MPN
OSCG4L5111A
Brand
TruOpto
Order Code
55-9177
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.333
100+ £0.282
500+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 644 in stockAdditional quantity lead time 5 months

A 5mm LED with a high brightness 'orange peach' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 5mm Round standard directivity
  • Narrow 15° beam angle
  • Long lifetime operation
  • Superior weather resistance
LED Colour Orange peach
Dominant Wavelength 0.55/0.36Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 4.4lm
Forward Voltage 3.1V
Viewing Angle 15°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Trustpilot