Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSPR3XW6-W4XZE1C1E 3x1 Power LED Module White 300lm

Order Code:  

55-2413

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPR3XW6-W4XZE1C1E Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
361 in Stock, despatched same dayAdditional quantity lead time 4 months

This round type LED module consists of three power white LEDs arranged on an aluminium substrate to produce a module that is ideal for a wide range of applications such as: small space lighting and mechanical equipment lights.


Note: For longer periods of use it is recommended that thermal management (e.g. heatsink) is employed.

Colour White
Power 3 x 4.8W
Forward Voltage 12V
Forward Current 400mA
Luminous Intensity 300lm
Viewing Angle 120°
Dominant Wavelength 0.31/0.33nm
Dimensions ø31.5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 February 2017 Question by: Rapid Customer | Product code: 55-2413
Q. Hello. Can I know the diameter (mm) of the disk please?
A. Hi Anisha, thank you for your question. The diameter is approximately 31.5mm, please see the data sheet for full details.


31 March 2014 Question by: Rapid Customer | Product code: 55-2413
Q. I have very limited head room in my application and the pdf file for the LEDs only appears gives the diameter and centres but not the height. Do you know the height. Also there are no physical dimensions for the lens.
A. Hi Alan. Thank you for your question. The LED module is approximately 7.5mm high (in total) and the base is 1.5mm (ideally should be mounted on a heat sink) and total height including lens (55-2423) is approximately 15mm.

Reviews


Nice little flood lights for low power

Reviewed by: Gary Werner - 20 November 2017
I like these little modules because it is so easy to screw them down to something with the 3 holes, and the heat load is spread out nicely by having three 1-watt LEDs rather than one 3-watt LED. I use them mounted to 1/8" thick aluminum plate, no fancy cooling fins, just some plate. I have some of the warm white and some of the white white. My only use so far is at about 10 volts, so they are under-utilized a bit. This is with a 3 cell LiFePO4 battery and no resistor needed with this low voltage. That is around 200 milliamps. Would rather run them at about 10.5 volts but would need a higher voltage battery then, and something to adjust the voltage down to optimum. They are flood lights, no spot in the center whatsoever. I don't use any lens in front of them. I tried the lens that is sold for this module and it wrecks the flood pattern, makes it lumpy.