TruOpto 3W 3-LED Round Module

TruOpto Brand: TruOpto

These round type LED modules consist of three power LEDs arranged on an aluminium substrate to produce a module that is ideal for a wide range of applications such as: small space lighting and mechanical equipment lights.

Also available are high efficiency lenses suitable for use with both LED modules. The lenses are available with either a diffused, transparent or crystal diffused surface treatment.

  • Super bright
  • Green light source
  • Fast response
  • Long lifetime
  • Easy installation
  • Large viewing angle
  • Superior ESD protection
  • Superior UV resistance
Note: For longer periods of use it is recommended that thermal management (e.g. heatsink) is employed.
Description Image Product Buy Pricing (Ex VAT) Type LED Colour Lens Colour Case Tyoe Forward Voltage Forward Current Dimensions Dominant Wavelength Luminosity Viewing Angle
TruOpto OSPR3XW6-W4XZE1C1E 3x1 Power LED Module White 300lm
TruOpto OSPR3XW6-W4XZE1C1E 3x1 Power LED Module White 300lm
Standard range
Order code: 55-2413
MPN: OSPR3XW6-W4XZE1C1E

Despatched same day - 604 in stockAdditional quantity lead time 5 months
1+ £2.55
Price per unit Ex VAT
LED module White SMD 12V 3 x 4.8W ø31.5mm 0.31/0.33nm 300lm 120°
TruOpto OSPR3XM6-M5XZE1C1E 3x1 Power LED Module Warm White 270lm
TruOpto OSPR3XM6-M5XZE1C1E 3x1 Power LED Module Warm White 270lm
Standard range
Order code: 55-2415
MPN: OSPR3XM6-M5XZE1C1E

Despatched same day - 177 in stockAdditional quantity lead time 5 months
1+ £10.51
5+ £8.16
10+ £6.75
15+ £6.36
Price per unit Ex VAT
LED module White SMD 12V 3 x 4.8W ø31.5mm 0.45/0.41nm 270lm 120°
TruOpto OS-OLTH3525M Diffused Power LED Lens for 55-2413 + 55-2415
TruOpto OS-OLTH3525M Diffused Power LED Lens for 55-2413 + 55-2415
Standard range
Order code: 55-2421
MPN: OS-OLTH3525M

Despatched same day - 197 in stockAdditional quantity lead time 5 months
1+ £1.05
5+ £0.959
10+ £0.823
15+ £0.761
Price per unit Ex VAT
Power LED lens Diffused white

Trustpilot