Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.221 |
50+ | £0.155 |
100+ | £0.137 |
500+ | £0.123 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature tri-colour 5mm high efficiency red/green LED in a milky package.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 617 (red) / 568 (green) |
---|---|
Forward Current | 30 (red) / 25 (green) |
Forward Voltage Typical | 2 (red) / 2.2 (green) |
LED Colour | Red / green |
Lens Type | White diffused |
Luminous Intensity | 6 (red) / 8 (green) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Reverse Voltage | 5V |
Size | 5mm |
Viewing Angle | 60° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In