Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Lumberg NEB/J 21 C Power Supply Chassis Socket 1.9mm 0.5A 12VDC

Order Code:  

54-4831

  Copy to clipboard
Brand: Lumberg  Copy to clipboard MPN: NEB/J 21 C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.12
10+ £0.934
50+ £0.768

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderBack order, lead time 4 months
A DC power supply panel mounting socket with break contacts and solder eyes.
  • Vertical mounting
  • 2-Pin socket
  • Size 1.9mm
  • Rating 0.5A 12V DC
Type Chassis mounting DC socket
Gender Socket
Connector Size 1.9mm
Current Rating 0.5A
Voltage Rating 12V
Body Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review