Lumberg NEB Series DC Power Supply Chassis Socket

Lumberg Brand: Lumberg
A range of DC power supply panel mounting sockets with break contacts and solder eyes.
  • Connection: Soldering
  • Connector type: Low power connector
  • Connector type: Socket, vertical
  • Number of pins: 2
  • Temperature range: -20 - +70°C
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Size Body Material Current Rating Size Size 2 Type Plug / Socket Mounting Type Voltage Rating
Lumberg NEB/J 25 C Power Supply Chassis Socket 2.35mm 1A 12VDC
Lumberg NEB/J 25 C Power Supply Chassis Socket 2.35mm 1A 12VDC
Standard range
Order code: 54-4820
MPN: NEB/J 25 C

Despatched same day - 14 in stockFurther 111 despatched in 4 working days
1+ £0.894
10+ £0.889
Price per unit Ex VAT
2.35mm 2.35mm 1A 2.35mm 35mm Chassis mounting DC socket Socket Panel Mount 12V
Lumberg NEB/J 21 C Power Supply Chassis Socket 1.9mm 0.5A 12VDC
Lumberg NEB/J 21 C Power Supply Chassis Socket 1.9mm 0.5A 12VDC
Standard range
Order code: 54-4831
MPN: NEB/J 21 C

Despatched within 4 working days - 1 in stock
10+ £0.774
50+ £0.770
Price per unit Ex VAT
1.9mm 1.9mm ABS 0.5A Chassis mounting DC socket Socket Panel Mount 12V
Lumberg NEB/J 25 Power Supply Flanged Chassis Socket 2.35mm 1A 12VDC
Lumberg NEB/J 25 Power Supply Flanged Chassis Socket 2.35mm 1A 12VDC
Order code: 54-4832
MPN: NEB/J 25
5+ £0.907
10+ £0.846
50+ £0.751
Price per unit Ex VAT
2.35mm 2.35mm POM 1A Chassis mounting DC socket Socket Panel Mount 12V

Trustpilot