Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SL LP 1 164 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 16.4mm
Image Representative of Range

Fischer SL LP 1 164 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 16.4mm

Order Code:  

54-3947

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL LP 1/164/ 36/Z  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.99
25+ £1.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
30 in Stock, despatched same dayBack-order availability date - 13/05/2024

Fischer SL LP 1 164 36 Z male header vertical, low profile. Arranged 1x36 with 2.54mm pitch and tin plated contacts. 16.4mm long pins.


  • Manufacturer part No. SL LP 1 164 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 16.4 x 3 x 11.7mm
Number of Pins 36
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review