Fischer Male Header Low Profile Vertical 2.54mm Pitch Square 0.635mm

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.635mm
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Number of Rows Mouning Orientation Connection Pitch Colour Maximum Temperature Min. temperature
Fischer SL LP 1 082 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 8.2mm Pin
Fischer SL LP 1 082 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 8.2mm Pin
Standard range
Order code: 54-3943
MPN: SL LP 1/082/ 36/Z

Despatched within 4 working days - 7 in stock
3+ £1.75
25+ £1.54
Price per unit Ex VAT
Header 36 1 Straight Through hole 2.54mm Black +163°C -40°C
Fischer SL LP 1 112 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 11.2mm
Fischer SL LP 1 112 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 11.2mm
Standard range
Order code: 54-3944
MPN: SL LP 1/112/ 36/S

Despatched within 4 working days - 82 in stock
2+ £2.25
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL LP 1 112 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 11.2mm
Fischer SL LP 1 112 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 11.2mm
Standard range
Order code: 54-3945
MPN: SL LP 1/112/ 36/Z

Despatched within 4 working days - 155 in stock
5+ £1.63
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL LP 1 164 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 16.4mm
Fischer SL LP 1 164 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 16.4mm
Extended range
Order code: 54-3946
MPN: SL LP 1/164/ 36/S

Available to back orderBack order, lead time 11 days
3+ £3.25
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL LP 1 164 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 16.4mm
Fischer SL LP 1 164 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 16.4mm
Standard range
Order code: 54-3947
MPN: SL LP 1/164/ 36/Z

Despatched within 4 working days - 164 in stock
3+ £3.41
25+ £3.12
Price per unit Ex VAT
Header 36 1 Straight Through hole 2.54mm Black +163°C -40°C

Trustpilot