Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TEN 8-1211 Single Output DC-DC Converter 8W

Order Code:  

51-6647

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 8-1211  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.86
5+ £25.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack-order availability date - 24/05/2024

The TracoPower 8W DC-DC Converter Vin: 9-18VDC to Vout: 5VDC 1500mA is a high performance 8W converter featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint.

A very high efficiency allows an operating temperature range of –40°C to +85°C, while a built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote 'On/Off' and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP–24 package with industry standard footprint
  • Wide 2:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated baseplate
  • Lead free design, RoHS compliant
  • 3-year product warranty
  • Dimensions 30 x 20 x 10mm
  • TEN 8-1211
  • Mounting Style DIP-24
    Number of Outputs 1
    Output Voltage Min N/A
    Output Voltage Max 5V
    Output Current Min N/A
    Output Current Max 1500mA
    Power Rating 8W
    Supply Voltage Range 9 to 18V
    Temperature Range -40 to +85°C

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review