Block VB 3,2/1/15 - PCB Mount Transformer 3.2VA 15V 213mA

MPN
VB 3,2/1/15
Brand
Block
EAN-13
4016138537000
Order Code
51-5501
Country of Origin
Germany
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.57 £5.35
5+ £5.32 £5.31
10+ £5.28 £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 21/07/2026

The Block VB PCB Mount Transformer 3.2VA 15V 213mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB voltage
Primary connection assignment: Pin 1-2
Pin assignment Secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 15V
Power Rating 3.2VA
Number of Outputs 1
Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot