Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SKS Hirschmann 972 518-700 4mm LAS 30 Au Lamellae Plugs Gold Plated 32A Black
Image Representative of Range

SKS Hirschmann 972 518-700 4mm LAS 30 Au Lamellae Plugs Gold Plated 32A Black

Order Code:  

50-8472

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 972 518-700  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.50
10+ £3.12
50+ £2.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
114 available to back OrderBack-order availability date - 15/05/2024

Laminated, shatterproof black gold-plated 4mm plugs from SKS Hirschmann's LAS 30 series. These plugs have a caged spring and tapering sleeve which provides protection against kinking.


  • Suitable for soldered connections up to 1.5mm², cable diameters up to 4.2mm
  • Gold-plated brass contact
  • Gold-plated copper beryllium contact spring
  • Rated voltage 30V AC/60V DC
  • Rated current 32A
  • Contact resistance 10mΩ
  • Manufacturer's part 972 518-700
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 60V
Current Rating 32A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review