SKS Hirschmann 4mm LAS 30 Au Lamellae Plugs Gold Plated 32A

Laminated, shatterproof gold-plated 4mm plugs from SKS Hirschmann's LAS 30 series. These plugs have a caged spring and tapering sleeve which provides protection against kinking. Available in a choice of black or red.

  • Suitable for soldered connections up to 1.5mm², cable diameters up to 4.2mm
  • Gold-plated brass contact
  • Gold-plated copper beryllium contact spring
  • Rated voltage 30V AC/60V DC
  • Rated current 32A
  • Contact resistance 10mΩ
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Mounting Type Termination Type
SKS Hirschmann 972 518-700 4mm LAS 30 Au Lamellae Plugs Gold Plated 32A Black
SKS Hirschmann 972 518-700 4mm LAS 30 Au Lamellae Plugs Gold Plated 32A Black
Standard range
Order code: 50-8472
MPN: 972 518-700

Despatched within 4 working days - 48 in stock
2+ £4.12
10+ £3.76
50+ £3.16
Price per unit Ex VAT
Black 4mm Plug Plug Straight Cable Solder Straight blade plug
SKS Hirschmann 972 518-701 4mm LAS 30 Au Lamellae Plugs Gold Plated 32A Red
SKS Hirschmann 972 518-701 4mm LAS 30 Au Lamellae Plugs Gold Plated 32A Red
Standard range
Order code: 50-8473
MPN: 972 518-701

Despatched within 4 working days - 46 in stock
2+ £3.80
10+ £3.50
50+ £2.98
Price per unit Ex VAT
Red 4mm Plug Plug Straight Cable Solder Straight blade plug

Trustpilot