Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 975 090-700 2mm MST S WS Au Plated Tower Plug CAT III Black

Order Code:  

50-8340

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 975 090-700  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.40
10+ £2.98
50+ £2.51
100+ £2.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
133 available to back OrderBack-order availability date - 09/05/2024

Black 2mm safety stackable plug with solder connection from SKS Hirschmann, designed for use with leads from 0.5 mm² to 1mm². Spring loaded plug and unsprung 2mm socket for onward connection capability.


  • Simple assembly by "Click-System"
  • Outer diameter of lead max. 2.9 mm
  • Nominal current 10A
  • Nominal voltage 1000V
  • Manufacturer's part 975 090-700
Type 2mm stackable plug
Colour Black
Gender Plug
Voltage Rating 1000V
Current Rating 10A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review