Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120302 1 x 25 Pin Header pin strip 1.27mm Pitch 1A Gold Plated

Order Code:  

50-8034

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120302  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.30
10+ £1.27
50+ £1.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
306 available to back OrderBack-order availability date - 13/05/2024

A range of pin headers for vertical mounting as a cable connector or PCB connector strip. Range of applications include printed circuits, ribbon plug connectors.


  • Pitch: 1.27mm
  • Contact material: Gold plated
  • Supplied with 1x 25-pins strip
Number of Pins 1 x 25
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 1.27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review