BKL Electronic Gold Plated 1.27mm Pitch Pin Headers

BKL Brand: BKL

A range of pin headers for vertical mounting as a cable connector or PCB connector strip. Range of applications include printed circuits, ribbon plug connectors.

  • Pitch: 1.27mm
  • Contact material: Gold plated
  • Available with 1x 10, 1x 25, 2x 10, 2x 13, 2x 15, 2x 25, 2x 34 and 2x 40-pin strips
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Colour Number of Rows Mouning Orientation Connection Maximum Temperature Min. temperature Pitch
BKL 10120302 1 x 25 Pin Header pin strip 1.27mm Pitch 1A Gold Plated
BKL 10120302 1 x 25 Pin Header pin strip 1.27mm Pitch 1A Gold Plated
Order code: 50-8034
MPN: 10120302
5+ £1.36
10+ £1.33
50+ £1.26
Price per unit Ex VAT
Header 1 x 25 Black 1 Straight Through hole +105°C -55°C 1.27mm
BKL 10120310 2 x 25 Pin Header Pin Strip 1.27mm Pitch 1A Gold Plated
BKL 10120310 2 x 25 Pin Header Pin Strip 1.27mm Pitch 1A Gold Plated
Order code: 50-8038
MPN: 10120310
5+ £1.29
Price per unit Ex VAT
Pin strip (standard) Black +105°C -55°C 1.27mm
BKL 10120314 2 x 40 Pin Header pin strip 1.27mm Pitch 1A Gold Plated
BKL 10120314 2 x 40 Pin Header pin strip 1.27mm Pitch 1A Gold Plated
Standard range
Order code: 50-8040
MPN: 10120314

Despatched same day - 2 in stockAdditional quantity lead time 4 days
1+ £2.74
10+ £2.72
50+ £2.55
Price per unit Ex VAT
Header 2 x 40 2 Straight Through hole 1.27mm

Trustpilot