Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120185 1 x 36 Pin Header 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8030

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120185  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    1 x 20 1 x 36 1 x 40
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.26
10+ £1.21
50+ £1.14
100+ £1.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
366 at factory, lead time 9 days
63 in Stock, despatched same dayAdditional quantity lead time 9 days

A range of pin headers for vertical mounting as a cable connector or PCB connector strip.

  • Pitch: 2.54mm
  • Contact material: Gold plated
  • Supplied with 1x 36-pins strip
Number of Pins 1 x 36
Number of Rows 1
Orientation Right angle
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review