BKL Electronic Pin Headers 2.54mm Pitch 3A Gold Plated Vertical Mounting

BKL Brand: BKL

A range of pin headers for vertical mounting as a cable connector or PCB connector strip.

  • Pitch: 2.54mm
  • Contact material: Gold plated
  • Available with 1x 5, 1x 8, 1x 10, 1x 20, 1x 36, 1x 40 and 1x 50-pins strips
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Number of Rows Mouning Orientation Connection Pitch Colour Maximum Temperature Min. temperature
BKL 10120522 1 x 5 Pin Header 2.54mm Pitch 3A Gold Plated
BKL 10120522 1 x 5 Pin Header 2.54mm Pitch 3A Gold Plated
Standard range
Order code: 50-8026
MPN: 10120522

Order in multiples of 5


Despatched within 4 working days - 46 in stock
25+ £0.193
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +105°C -55°C
BKL 10120524 1 x 8 Pin Header 2.54mm Pitch 3A Gold Plated
BKL 10120524 1 x 8 Pin Header 2.54mm Pitch 3A Gold Plated
Order code: 50-8027
MPN: 10120524
20+ £0.290
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +105°C -55°C
BKL 10120528 1 x 20 Pin Header 2.54mm Pitch 3A Gold Plated
BKL 10120528 1 x 20 Pin Header 2.54mm Pitch 3A Gold Plated
Extended range
Order code: 50-8029
MPN: 10120528

Available to back orderBack order, lead time 10 weeks
10+ £0.750
50+ £0.635
Price per unit Ex VAT
Header 1 x 20 1 Right angle Through hole 2.54mm Black +105°C -55°C
BKL 10120185 1 x 36 Pin Header 2.54mm Pitch 3A Gold Plated
BKL 10120185 1 x 36 Pin Header 2.54mm Pitch 3A Gold Plated
Standard range
Order code: 50-8030
MPN: 10120185

Despatched same day - 73 in stockFurther 76 despatched in 4 working days
5+ £1.32
10+ £1.26
50+ £1.19
100+ £1.15
Price per unit Ex VAT
Header 1 x 36 1 Right angle Through hole 2.54mm Black +105°C -55°C
BKL 10120186 1 x 40 Pin Header 2.54mm Pitch 3A Gold Plated
BKL 10120186 1 x 40 Pin Header 2.54mm Pitch 3A Gold Plated
Standard range
Order code: 50-8031
MPN: 10120186

Despatched within 4 working days - 197 in stock
5+ £1.44
10+ £1.33
100+ £1.23
500+ £1.15
Price per unit Ex VAT
Header 1 x 40 1 Right angle Through hole 2.54mm Black +105°C -55°C

Trustpilot