Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer Elektronik ICK BGA 35 x 35 Heat Sink 16.5°C/W
Image Representative of Range

Fischer Elektronik ICK BGA 35 x 35 Heat Sink 16.5°C/W

Order Code:  

50-5309

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK BGA 35 x 35  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.56
25+ £1.83
100+ £1.62
500+ £1.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
67 available to back OrderBack-order availability date - 06/05/2024

The Fischer Elektronik 16.5° Heat Sink has been specially developed for Pin Grid Arrays Heatsink measurements and the current BGA-Type. Labellable directly on the BGA-component. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
    • Type BGA
      Thermal Conductivity 16.5°C/W
      For Use With BGA
      Dimensions 35 x 35 x 6mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review