Fischer Elektronik ICK BGA Cool Body Heat Sinks

The Fischer Elektronik Cool Body Heat Sinks have been specially developed for Pin Grid Arrays Heatsink measurements and the current BGA-Type. Labellable directly on the BGA-component. The effective heat dissipation make them ideal for a wide range of applications.

  • Black anodised finish
    Description Image Product Buy Pricing (Ex VAT) Type Thermal Conductivity Dimensions Package Type Material Colour
    Fischer Elektronik ICK BGA 40X40X10 Heat Sink 13.8°C/W
    Fischer Elektronik ICK BGA 40X40X10 Heat Sink 13.8°C/W
    Standard range
    Order code: 50-5306
    MPN: ICK BGA 40X40X10

    Despatched within 4 working days - 151 in stock
    3+ £3.95
    25+ £3.50
    100+ £3.07
    500+ £1.38
    Price per unit Ex VAT
    BGA Mounting 13.8°C/W 40 x 40 x 10mm BGA Aluminium Black
    Fischer Elektronik ICK BGA 14 x 14 Heat Sink 29°C/W
    Fischer Elektronik ICK BGA 14 x 14 Heat Sink 29°C/W
    Standard range
    Order code: 50-5307
    MPN: 10037021

    Order in multiples of 5


    Despatched within 4 working days - 28 in stock
    5+ £2.31
    25+ £2.04
    100+ £1.84
    Price per unit Ex VAT
    BGA Mounting 29°C/W 14 x 14 x 6mm BGA Aluminium Black
    Fischer Elektronik ICK BGA 35 x 35 Heat Sink 16.5°C/W
    Fischer Elektronik ICK BGA 35 x 35 Heat Sink 16.5°C/W
    Standard range
    Order code: 50-5309
    MPN: ICK BGA 35 x 35

    Despatched within 4 working days - 82 in stock
    3+ £2.95
    25+ £2.54
    100+ £2.28
    500+ £1.03
    Price per unit Ex VAT
    BGA 16.5°C/W 35 x 35 x 6mm BGA Aluminium Black

    Trustpilot