Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK BGA 40X40X10 Heat Sink 13.8°C/W

Order Code:  

50-5306

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK BGA 40X40X10  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.11
25+ £2.56
100+ £2.24
500+ £2.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
61 available to back OrderBack-order availability date - 06/05/2024

The Fischer Elektronik 13.8° Heat Sink has been specially developed for Pin Grid Arrays Heatsink measurements and the current BGA-Type. Labellable directly on the BGA-component. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
Type BGA Mounting
Thermal Conductivity 13.8°C/W
For Use With BGA
Dimensions 40 x 40 x 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review