Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stannol 593071 Solder Wire HS10 Sn95.5AG3.8Cu0.7 0.5mm 250g

Order Code:  

50-4035

  Copy to clipboard
Brand: Stannol  Copy to clipboard MPN: 593071  Copy to clipboard EAN-13: 4006062930718
 Report an error
Qty Unit Price (Ex VAT)
1+ £71.21
5+ £69.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
43 available to back OrderBack-order availability date - 08/05/2024

A high-quality fluxed solder wire with a low melting point of about 217°C, ideal for industrial applications. The alloy is also suitable for soldering SMD components.


  • Alloy Sn95.5/Ag3.8/Cu0.7
  • Approx. melting point 217°C
Leaded / Lead-Free Lead-free
Type Wire
Solder Alloy Sn95.5Ag3.8Cu0.7
SWG 25
Wire Diameter 0.5mm
Melting Temperature 217°C
Flux Type HS10
Weight 250g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review