WAGO 2002-3212/1000-674 Triple Deck Diode Terminal Block Grey

MPN
2002-3212/1000-674
Brand
WAGO
EAN-13
4045454375737
Order Code
50-3656
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £8.11
100+ £7.74
250+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 23/08/2026

The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm Grey Circuit II is a triple-deck diode terminal block with 3 diodes 1N4007.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2002-3212/1000-674
  • CAGE CLAMP®S Connection
  • 69.5 x 5.2 x 93.5mm (H x W x D)
Type Component Terminal block
Pitch 5.2mm
No. of Ways 6
No. of Levels 3
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Component Modules
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 0.5A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 93.3mm
Height inch 3.673inches
Nominal cross-section mm² 2.5mm²
Product Main Function Triple-deck terminal block;Component terminal block with diode
Rated current 0.5 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of pins 6
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 250V
Weight 17.900g
Width inch 0.205inches
Width mm 5.2mm
Wire Gauge (AWG) 22 to 14AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot