PTR 50700120213D 12-Way PCB Screw Terminal Block 5.08mm 24A

MPN
50700120213D
Brand
PTR
EAN-13
2050000682308
Order Code
50-2017

Discontinued


Solder-enabled PCB 24A Screw Terminals from PTR with lift principle, 5.08mm pitch, with 12 poles.
  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Pitch 5.08mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 12
Type Screw terminal

Trustpilot