Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 48 75 SA Cool Rail 65 x 20 x 75 mm Heat Sink

Order Code:  

50-0153

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 48 75 SA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.68
25+ £3.60
100+ £3.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
23 available to back OrderBack-order availability date - 10/05/2024

A 75mm cool rail heat sink that has a thermal resistance of 2.5°C/W. Suitable for use with component types TO-3, TO-66, SOT-9, SOT-32.


  • Dimensions 65 x 75 x 20mm
  • Manufactured from black anodised aluminium
  • Plate thickness 4mm
  • Suitable for mounting to components
Type PCB Mount heatsink
Thermal Conductivity 2.5°C/W
For Use With TO-3, TO-66, SOT-9, SOT-32
Dimensions 65 x 20 x 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review