Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 48 50 SA Cool Rail 65 x 20 x 50 mm Heat Sink

Order Code:  

50-0152

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 48 50 SA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.12
25+ £3.01
100+ £2.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
356 available to back OrderBack-order availability date - 10/05/2024

A 50mm cool rail heat sink that has a thermal resistance of 2.8°C/W. Suitable for use with component types TO-3, TO-66, SOT-9, SOT-32.


  • Dimensions 65 x 50 x 20mm
  • Manufactured from black anodised aluminium
  • Plate thickness 4mm
  • Suitable for mounting to components
Type PCB Mount heatsink
Thermal Conductivity 2.8°C/W
For Use With TO-3, TO-66, SOT-9, SOT-32
Dimensions 65 x 20 x 50mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 October 2013 Question by: Rapid Customer | Product code: 50-0152
Q. Hi, mounting a component on to this heat sink is achieved using thermal conductive adhesive rather than screwing or bolting it on?
A. Hi Shaiman. Thank you for your question. You could use thermal conductive adhesive or drill a hole and mount the component(s) in a conventional manner.

Reviews


Be the first to submit a review