HellermannTyton 111-15419 T150L-PA66-NA-Q1 Transparent 8.9mm x 820mm (Pack 25)

Image Representative of Range

HellermannTyton 111-15419 T150L-PA66-NA-Q1 Transparent 8.9mm x 820mm (Pack 25)

MPN
111-15419
EAN-13
89306062646
Order Code
49-8017
Country of Origin
USA
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £20.22 £20.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 30/07/2026

The HellermannTyton 111-15419 T150L is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 245 mm
  • Halogen-free: Yes
  • Material: PA66
  • Minimum holding force: 780 N
  • Temperature range: -40²C - +85²C
  • Colour: natural
  • Dimensions: 820(L) x 8.9(W)mm
  • Supplied singly
  • Type: T150L
  • Manufacturer's part: Hellemann Tyton 111-15419
Colour Natural
Material Polyamide 6.6
Type Serrated
Bundle diameter 245mm
Dimensions 820(L) x 8.9(W)mm
Maximum Temperature +105°C
Min. temperature -40°C
Size 820 x 8.8mm
Temperature Range -402C - +852C

Reviews

Be the first to submit a review

Trustpilot