Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vishay TSOP31240 950nm IR Receiver Module 40kHz

Order Code:  

49-4725

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: TSOP31240  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.08
50+ £0.657

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
2 in Stock, despatched same dayBack-order availability date - 11/05/2024

A miniaturised infrared receiver module with a carrier frequency of 40kHz that has been designed for remote control systems. A PIN diode and a preamplfier are assembled on a lead frame with the epoxy package acting as an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The module is optimised to suppress most spurious pulses from energy saving lamps such as CFLs.


  • Package dimensions 10 x 12.5 x 5.8mm
  • Very low supply currrent
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Insensitive to supply voltage ripple and noise
  • Daylight-insensitive
  • TTL and CMOS-compatible
  • Low power requirement
  • High fault protection

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Device Type IR receiver
Size 10mm
Dice N/A
Lens Type N/A
Spectral Wavelength 950nm
Spectral Bandwidth N/A
Radiant Intensity N/A
Forward Current 5mA
Forward Voltage Typical 2.5V
Operating Temperature Max. +85°C
Operating Temperature Min. -25°C
Viewing Angle 45°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review