This LAPP ÖLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. The spiral cable is used wherever cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 and a half times the unextended spiral length. The cable is robust and resistant to wear, and will restore its shape every time after being stretched. The cable has been manufactured from strands of tinned copper wires with TPE core insulation.
Applications include harsh conditions, mechanical engineering, construction industry, medical equipment and in damp interiors or outdoors.
- Abrasion and cut resistant
- Colour-coded: No
- Core layout: Finely-stranded according to VDE 0295, Class 5
- Elongation rate: 3.5:1
- Halogen-free: No
- Material: Polyurethane
- Outside diameter: 40mm
- Shielded: No
- Sold per metre: No
- Spiral length (min./max.): 700/2000mm
- Wire ID code: to VDE 0293 or VDE 0293-308
- Temperature range: -30°C to +50°C
- Type: ÖLFLEX® 540 P
- Supplied in yellow
- Supplied in lengths of 2m
- Supplied with cross-section: 7x 1.0mm²
- Manufacturer's part: LAPP 73220140
| Colour |
Yellow |
| Number of Cores |
7 |
| AWG |
Not Specified |
| Conductor Stranding |
Finely stranded |
| Insulation Material |
Polyurethane (PU) (PUR) |
| Length |
2m |
| Sold by Metre |
No |
| Spiral length (min./max.) |
700/2000mm |
| Type |
Spiral cable |