Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Adda AA1252MB-AT 230V Mains Axial Fan Ball Bearing 120 x 120 x 25mm

Order Code:  

37-0976

  Copy to clipboard
Brand: Adda  Copy to clipboard MPN: AA1252MB-AT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.00
10+ £13.37
50+ £12.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
236 in Stock, despatched same dayAdditional quantity lead time 5 months

A 230V AC mains voltage 120 x 120mm box fan with an aluminium alloy frame and ball bearing.


  • Impeller manufactured in glass-filled polyester
  • Connection via solder tags
  • UL and TUV approved
  • 65CFM airflow
  • 230V voltage rating
  • 0.10A load current
  • 21.6W power rating
  • 38.7dBA noise level
  • 2200rpm rated speed
  • 340g weight
Dimensions 120 x 120 x 25mm
Voltage 230V
Bearings Ball
Speed 2200rpm
Airflow 65CFM
Noise 38.7dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review