Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adda GRM80 Fan Guard and Filter 80mm

Order Code:  

37-0874

  Copy to clipboard
Brand: Adda  Copy to clipboard MPN: GRM80  Copy to clipboard
  • Quickly find another product in this range by Size:

    125 x 125mm 40 x 40mm 60 x 60mm 84 x 84mm 92 x 92mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.93
10+ £1.63
50+ £1.35
100+ £1.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,153 in Stock, despatched same dayAdditional quantity lead time 4 months

Black fan filter assembly from Adda consisting of a guard, filter media and snap-fit retainer, suitable for use with 80mm fan.


  • Guard and retainer are moulded in UL 94V-0
  • Hi-impact ABS
  • Guards have 4 countersunk mounting holes
  • Assemblies have been specially designed for minimal air resistance
  • Low noise and ease of filter changing
  • Re-useable polyurethane foam filters can simply be vacuumed or cleaned with detergent or cleaning solvents as required
  • Size 84.5 x 84.5 x 10mm
Type Fan filter assembly
Material ABS
Size 84 x 84mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review