This light grey type 4 aluminium console from the Retex Abox range is suitable for desktop applications and ideal for housing equipment such as intercoms, displays, and control units. This sloped unit has slots for mounting PCBs.
- Suitable for mounting cards in accordance to IEC 60297 (Eurocards)
- Includes four non-slip feet
- Resistant to temperatures up to 85ºC (plastic parts)
- Lid and base made from injected high quality ABS
- 2mm thick aluminium panels
- Silver anodised finished
- Unit includes lid, base, 2x aluminium panels, 4x non-slip feet and mounting screws
- Manufacturer's part 33020104
Type |
Instrument Cases |
Material |
ABS body / aluminium panels |
Enclosure Length |
400mm |
Enclosure Width |
86.5mm |
Enclosure Height |
230mm |
Series |
Abox |
Flame Resistance |
N/A |
IP Rating |
N/A |
Internal Features |
PCB mounting |
External Features |
Sloped / rubber feet |
Finish |
Anodised |
Colour |
Grey |
To use this facility please Sign In.
Sign In