Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Retex 33020102 Abox 2 Grey 268 x 78 x 185mm

Order Code:  

30-6453

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33020102 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
9 in Stock, despatched same dayAdditional quantity lead time 11 weeks
This light grey type 2 aluminium console from the Retex Abox range is suitable for desktop applications and ideal for housing equipment such as intercoms, displays, and control units. This sloped unit has bosses for mounting PCBs.


  • Suitable for mounting cards in accordance to IEC 60297 (Eurocards)
  • Includes four non-slip feet
  • Resistant to temperatures up to 85ºC (plastic parts)
  • Lid and base made from injected high quality ABS
  • 2mm thick aluminium panels
  • Silver anodised finished
  • Unit includes lid, base, one aluminium panel, four non-slip feet and mounting screws
  • Manufacturer's part 33020102

Enclosure modification


Type Instrument Cases
Material ABS body / aluminium panels
Enclosure Length 268mm
Enclosure Width 78mm
Enclosure Height 185mm
Series Abox
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Sloped / rubber feet
Finish Anodised
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


control Box

Reviewed by: ian Elliott - 19 March 2014
This control box was one hundred percent OK sent on time, will documented in the advert, and a good strong box, I call it a control box for a good reason, i use it for switching power to control trains. not many companies make them now, I hunted high and low. Thanks for your help Ian