Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siba 70-007-65/5A 5A 20x5mm Antisurge Ceramic Fuse

Order Code:  

26-0392

  Copy to clipboard
Brand: Siba  Copy to clipboard MPN: 70-007-65/5A Copy to clipboard
  • Quickly find another product in this range by Current Rating:

 Report an error
Qty Unit Price (Ex VAT)
10+ £0.351
100+ £0.294
1000+ £0.245

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time 7 weeksContact us for lead times on larger quantities
149 in Stock, despatched same dayAdditional 600 due on 21/05/2024

High breaking capacity 20 x 5mm ceramic fuse from Siba designed to IEC127.


  • Current rating 5A
  • Breaking capacity 1500A/250V AC
  • Approved to SEMKO, VDE. UL recognised 1A-10A
  • Siba 70-007-65 series
  • Supplied singly
Fuse Type Time delay
Nominal Voltage 250V
Current Rating 5A
Length 20mm
Diameter 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review