Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 4/4 Handset Plug

Order Code:  

24-0400

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 24-0400 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.197
25+ £0.167
100+ £0.119
500+ £0.094

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
440 in Stock, despatched same dayAdditional 1,000 due on 17/07/2024

IDC terminated plugs commonly used in both telecommunications and computer equipment.


  • IDC communication handset plug
  • 4 contacts
  • 4 positions
  • 1 port
  • Phosphor bronze contact material
  • Gold contact plating
  • Polycarbonate housing material
  • 250V AC voltage rating
  • 2A current rating
  • 500V AC dielectric strength
  • 500MR insulation resistance
  • 200 mating cycles
  • Complies with FCC part 68 sub part F standards
Type RJ9
Plug / Socket Plug
Number of Ports 1
Mounting Type Cable mount

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


29 October 2015 Question by: Rapid Customer | Product code: 24-0400
Q. What is the code for the socket.
A. Hi Karl, thank you for your question. The socket is 24-0450.

Reviews


Be the first to submit a review