Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 4/4 PCB Socket

Order Code:  

24-0450

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 24-0450 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.00
25+ £0.759
100+ £0.662
500+ £0.563

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,142 in Stock, despatched same dayAdditional quantity lead time 5 months

Right angled communication PCB socket, with 4 contacts, 4 positions, 1 port, designed for direct mount on PC boards.


  • Phosphor bronze contact material
  • Gold over nickel over tin contact plating
  • Noryl housing material
  • 150V AC voltage rating
  • 1.5A current rating
  • 1000V AC dielectric voltage
  • 750 mating cycles
  • Selectively gold plated contacts
  • Meets FCC rules and regulations
  • Flame retardant plastic housing

Type RJ45
Plug / Socket Socket
Number of Ports 1
Mounting Type PCB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review