Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JST XHP-2 2 Pole Housing XH Series P2.5 mm

Order Code:  

22-5360

  Copy to clipboard
Brand: JST  Copy to clipboard MPN: XHP-2  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    2 3 4 5 6
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.055
100+ £0.042
250+ £0.040
500+ £0.039

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Contact us for lead times on larger quantities
4,150 in Stock, despatched same dayAdditional quantity lead time 14 days

This 2.5mm 2 way connector housing from the JST XH Series has been designed specifically to provide high-density mounting for a range of miniature electronic equipment. The connectors are small with a mounting height of just 9.8mm, yet offer high reliability.


  • Loose contacts available separately
  • Crimp tool available separately
  • Manufacturer's part XHP-2
Number of Pins 2
Number of Rows 1
Orientation Straight
Type Housing
Connection Socket
Pitch 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review