Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Re-reeling orders placed after 16:30 will be processed the next working day.
Side entry shrouded 2.5mm header with 6 ways from the JST XH Series. These connectors have been designed specifically to provide high-density mounting for a range of miniature electronic equipment. They are small with a mounting height of just 9.8mm, yet offer high reliability.
Number of Pins | 6 |
---|---|
Number of Rows | 1 |
Orientation | Right angle |
Type | Header |
Connection | Through hole |
Pitch | 2.5mm |
To use this facility please Sign In.
Sign In