Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.142 |
100+ | £0.113 |
250+ | £0.087 |
500+ | £0.068 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Side entry shrouded 2.5mm header with 2 ways from the JST XH Series. These connectors have been designed specifically to provide high-density mounting for a range of miniature electronic equipment. They are small with a mounting height of just 9.8mm, yet offer high reliability.
Number of Pins | 2 |
---|---|
Number of Rows | 1 |
Orientation | Right angle |
Type | Header |
Connection | Through hole |
Pitch | 2.5mm |
To use this facility please Sign In.
Sign In