Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JST B2P-VH(LF)(SN) 2 Pole Top Entry VH Series P3.96 mm

Order Code:  

22-5290

  Copy to clipboard
Brand: JST  Copy to clipboard MPN: B2P-VH(LF)(SN)  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    2 3 4 5
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.119
50+ £0.099
250+ £0.088
500+ £0.077

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
2,629 in Stock, despatched same dayAdditional quantity lead time 14 days

Top entry header with 2 ways from JST's VH Series, part of a range of small 3.96mm pitch connectors for printed circuit boards which offers reliability with a large current carrying capacity.

  • Keyed connection
  • Locking mechanism
  • Loose contacts available separately
  • Crimp tool available separately
  • Manufacturer's part B 2P-VH
Number of Pins 2
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 3.96mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review