Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JST VHR-4N 4 Pole Housing VH Series P3.96 mm

Order Code:  

22-5274

  Copy to clipboard
Brand: JST  Copy to clipboard MPN: VHR-4N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.113
50+ £0.091
250+ £0.065

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times
5,979 in Stock, despatched same dayAdditional quantity lead time 8 months

This 4-way housing from JST's VH Series is part of a range of small 3.96mm pitch connectors for printed circuit boards which offers reliability with a large current carrying capacity.

  • Keyed connection
  • Locking mechanism
  • Loose contacts available separately
  • Crimp tool available separately
  • Manufacturer's part VHR-4N
Number of Pins 4
Number of Rows 1
Orientation Straight
Type Housing
Connection Socket
Pitch 3.96mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review