Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JST VHR-3N 3 Pole Housing VH Series P3.96 mm

Order Code:  

22-5272

  Copy to clipboard
Brand: JST  Copy to clipboard MPN: VHR-3N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.093
50+ £0.073
250+ £0.060
500+ £0.058

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
2,999 in Stock, despatched same dayAdditional quantity lead time 14 days

This 3-way housing from JST's VH Series is part of a range of small 3.96mm pitch connectors for printed circuit boards which offers reliability with a large current carrying capacity.

  • Keyed connection
  • Locking mechanism
  • Loose contacts available separately
  • Crimp tool available separately
  • Manufacturer's part VHR-3N
Number of Pins 3
Number of Rows 1
Orientation Straight
Type Housing
Connection Socket
Pitch 3.96mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 October 2015 Question by: Rapid Customer | Product code: 22-5272
Q. What is the part number for the 'Loose contacts available separately' for this connector
A. Hi Dino, thank you for your question. The contacts are available on 22-5306.

Reviews


Be the first to submit a review