Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JST PHR-6 6 Pole Housing PH Series P2.00mm

Order Code:  

22-5248

  Copy to clipboard
Brand: JST  Copy to clipboard MPN: PHR-6  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    2 3 4 5 6
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.080
100+ £0.066
250+ £0.055

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Contact us for lead times on larger quantities
1,066 in Stock, despatched same dayAdditional quantity lead time 14 days

This thin, low-profile 2mm pitch connector housing with 6 ways is part of the JST PH Series, designed to make high density connection of internal wires to printed circuit boards simple. These crimp-style connectors are compact, highly reliable and satisfyingly low in cost.


  • Headers have walls on all four sides to prevent improper connection
  • Reliable contacts
  • Printed circuit board retention mechanism
  • Loose contacts available separately
  • Hand tool available separately
  • Manufacturer's part PHR-6
Number of Pins 6
Number of Rows 1
Orientation Straight
Type Housing
Connection Socket
Pitch 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review