Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Molex 39000082 Pk 100 16AWG Mini-fit M-pins

Order Code:  

22-3850

  Copy to clipboard
Brand: Molex  Copy to clipboard MPN: 39000082  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.94
5+ £7.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Tin-plated brass mini-fit crimp pin contact, 16AWG wire size, suitable for use with Mini-fit, Jr., BMI and TPA plug housings.


  • Pre-plated tin over copper plating
  • Four gas-tight points of contact
  • Supplied in bag of 100
Number of Pins N/A
Number of Rows N/A
Orientation N/A
Type Crimp pin
Connection Pin header
Pitch N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


14 March 2013 Question by: Rapid Customer | Product code: 22-3850
Q. What is the appropriate crimping tool for this item and for 22-3854, please?
A. Hi Chris. Thank you for your question. We usually recommend 85-0262.

Reviews


Be the first to submit a review